TLV431BQDBZR | |
---|---|
DigiKey Part Number | 296-17573-2-ND - Tape & Reel (TR) 296-17573-1-ND - Cut Tape (CT) 296-17573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.30600 | ¥73.06 |
25 | ¥6.93520 | ¥173.38 |
100 | ¥5.69650 | ¥569.65 |
250 | ¥5.32524 | ¥1,331.31 |
500 | ¥4.70592 | ¥2,352.96 |
1,000 | ¥3.71522 | ¥3,715.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46755 | ¥10,402.65 |
6,000 | ¥3.29417 | ¥19,765.02 |
15,000 | ¥3.17033 | ¥47,554.95 |