PLPC1-9MM | ||
---|---|---|
DigiKey Part Number | 492-1985-ND | |
Manufacturer | ||
Manufacturer Product Number | PLPC1-9MM | |
Description | LIGHT PIPE PNL MNT 1MM RND 9MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLPC1-9MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.93000 | ¥17.93 |
10 | ¥11.97300 | ¥119.73 |
100 | ¥9.21240 | ¥921.24 |
500 | ¥8.32742 | ¥4,163.71 |
1,000 | ¥7.15636 | ¥7,156.36 |
2,000 | ¥6.76597 | ¥13,531.94 |
5,000 | ¥6.60983 | ¥33,049.15 |
10,000 | ¥6.50574 | ¥65,057.40 |