
2857 | |
|---|---|
DigiKey Part Number | 1528-2857-ND |
Manufacturer | |
Manufacturer Product Number | 2857 |
Description | SENSOR HUMID/TEMP 5V I2C 2% MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHT31-D - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SHT31-D | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.31000 | ¥125.31 |











