4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17257

DigiKey Part Number
1568-17257-ND
Manufacturer
Manufacturer Product Number
17257
Description
FLEXIBLE QWIIC CABLE - 500MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
SparkFun Electronics
Pitch - Connector
0.039" (1.00mm)
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Color
Multiple, Individual
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
4
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
Manufacturers Standard Package