4 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401

DigiKey Part Number
1528-4401-ND
Manufacturer
Manufacturer Product Number
4401
Description
STEMMA QWIIC JST SH CABLE 200MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.039" (1.00mm)
Manufacturer
Adafruit Industries LLC
Length
0.656' (200.00mm, 7.87")
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
4
Contact Finish
Tin
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
Manufacturers Standard Package