
5625 | |
|---|---|
DigiKey Part Number | 1528-5625-ND |
Manufacturer | |
Manufacturer Product Number | 5625 |
Description | STEMMA QT 5 PORT PASSIVE HUB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expansion Connectivity Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Connectivity | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Primary Attributes | 5-Channel | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |











