
4756 | |
|---|---|
DigiKey Part Number | 1528-4756-ND |
Manufacturer | |
Manufacturer Product Number | 4756 |
Description | STEMMA QT I2C EXTENDER LTC4311 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC4311 Cable Extender Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | Cable Extender | |
Utilized IC / Part | LTC4311 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.38000 | ¥89.38 |











