
5159 | |
|---|---|
DigiKey Part Number | 1528-5159-ND |
Manufacturer | |
Manufacturer Product Number | 5159 |
Description | STEMMA QT HOT-SWAP I2C BUFFER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | TCA4307 I2C Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | I2C | |
Utilized IC / Part | TCA4307 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | STEMMA QT (DUELink/Qwiic) | |
Note | Header(s) Not Installed | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.35000 | ¥44.35 |











