Breakout Board Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5961

DigiKey Part Number
1528-5961-ND
Manufacturer
Manufacturer Product Number
5961
Description
ADAFRUIT QWIIC / STEMMA QT BREAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Breakout Board Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Interface
Function
Breakout Board
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package