
5664 | |
|---|---|
DigiKey Part Number | 1528-5664-ND |
Manufacturer | |
Manufacturer Product Number | 5664 |
Description | ADAFRUIT PCA9546 4-CHANNEL STEMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCA9546 Multiplexer (MUX) Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | PCA9546 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.66000 | ¥32.66 |











