
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Pre-Formed for Breadboard | |
Length | 0.300" (7.62mm) | |
Color | Orange | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.87000 | ¥282.87 |
| 10 | ¥240.41500 | ¥2,404.15 |
| 25 | ¥225.36120 | ¥5,634.03 |
| 50 | ¥214.60940 | ¥10,730.47 |
| 100 | ¥204.37280 | ¥20,437.28 |
| 250 | ¥191.59248 | ¥47,898.12 |
| 500 | ¥184.28578 | ¥92,142.89 |



















