Jumper Wire Pre-Formed for Breadboard 0.100" (2.54mm) 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923345-01-C

DigiKey Part Number
923345-01-ND
Manufacturer
Manufacturer Product Number
923345-01-C
Description
JUMPER PREFORM 0.1" 22AWG 200PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jumper Wire Pre-Formed for Breadboard 0.100" (2.54mm) 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.100" (2.54mm)
Manufacturer
3M
Color
No Insulation
Packaging
Bag
Wire Gauge
22 AWG
Part Status
Active
Base Product Number
Style
Pre-Formed for Breadboard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 666
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.94000¥308.94
10¥262.55600¥2,625.56
30¥242.97733¥7,289.32
50¥234.37920¥11,718.96
100¥223.20190¥22,320.19
250¥209.24352¥52,310.88
Manufacturers Standard Package