923345-04-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923345-04-C

DigiKey Part Number
923345-04-ND
Manufacturer
Manufacturer Product Number
923345-04-C
Description
JUMPER PREFORM 0.4" 22AWG 200PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jumper Wire Pre-Formed for Breadboard 0.400" (10.16mm) 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Style
Pre-Formed for Breadboard
Length
0.400" (10.16mm)
Color
Yellow
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥282.87000¥282.87
10¥240.41500¥2,404.15
30¥222.48033¥6,674.41
50¥214.60940¥10,730.47
100¥204.37280¥20,437.28
250¥191.59248¥47,898.12
500¥184.28578¥92,142.89
Manufacturers Standard Package