Solderless Breadboard Assembly (On Frame) 14.69" x 9.75" (373.1mm x 247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 14.69" x 9.75" (373.1mm x 247.7mm)
How to Breadboard - Another Teaching Moment

922354

DigiKey Part Number
922354-ND
Manufacturer
Manufacturer Product Number
922354
Description
BREADBRD ASSEMBLY 14.69X9.75"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 14.69" x 9.75" (373.1mm x 247.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
12
Manufacturer
3M
Number of Tie Points (Total)
5424
Series
Number of 5-Tie Point Terminals
768
Packaging
Bulk
Number of Binding Posts
4
Part Status
Active
Size / Dimension
14.69" x 9.75" (373.1mm x 247.7mm)
Type
Assembly (On Frame)
Wire Gauge
22 AWG
Number of Terminal Strips
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,627.62000¥3,627.62
5¥3,262.66400¥16,313.32
10¥3,131.92800¥31,319.28
30¥2,951.71433¥88,551.43
Manufacturers Standard Package