
CN0241 | |
|---|---|
DigiKey Part Number | 4411-CN0241-ND |
Manufacturer | |
Manufacturer Product Number | CN0241 |
Description | 400/830 BREADBOARD KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) |
Datasheet | Datasheet |
Category | Number of Terminal Strips 4 |
Manufacturer SunFounder | Number of Distribution Buses 8 |
Packaging Bag | Number of Tie Points (Total) 2560 |
Part Status Active | Number of 5-Tie Point Terminals 512 |
Type Terminal Strip (No Frame) | Wire Gauge 22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.07000 | ¥88.07 |










