Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Pre-Formed for Breadboard | |
Length | 3.00" (76.20mm) | |
Color | Orange | |
Wire Gauge | 22 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Solderless Breadboards and Accessories |
Featured Product | |
HTML Datasheet | Solderless Breadboards and Accessories |
Product Drawings | Jumper Replacement Wire |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.10000 | ¥250.10 |
10 | ¥218.98800 | ¥2,189.88 |
30 | ¥209.52833 | ¥6,285.85 |
50 | ¥202.77000 | ¥10,138.50 |
100 | ¥196.01130 | ¥19,601.13 |
250 | ¥185.19700 | ¥46,299.25 |
Attribute | Description |
---|---|
Other Names | 54007747758 923345-30 80610339493 7010320199 5400774775 80-6103-3949-3 92334530C |
Standard Package | 10 |