Solderless Breadboard Assembly (On Frame) 7.00" x 4.00" (177.8mm x 101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 7.00" x 4.00" (177.8mm x 101.6mm)
How to Breadboard - Another Teaching Moment

922309

DigiKey Part Number
922309-ND
Manufacturer
Manufacturer Product Number
922309
Description
BREADBOARD ASSEMBLY 7.00X4.00"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 7.00" x 4.00" (177.8mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Distribution Buses
2
Manufacturer
3M
Number of Tie Points (Total)
840
Series
Number of 5-Tie Point Terminals
128
Packaging
Bulk
Number of Binding Posts
3
Part Status
Active
Size / Dimension
7.00" x 4.00" (177.8mm x 101.6mm)
Type
Assembly (On Frame)
Wire Gauge
22 AWG
Number of Terminal Strips
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥912.49000¥912.49
5¥808.30000¥4,041.50
10¥771.03500¥7,710.35
30¥719.74567¥21,592.37
50¥698.75960¥34,937.98
100¥672.84210¥67,284.21
Manufacturers Standard Package