60-1/2"X36YD | ||
---|---|---|
DigiKey Part Number | 3M157376-ND | |
Manufacturer | ||
Manufacturer Product Number | 60-1/2"X36YD | |
Description | TAPE HIGH TEMPE CLR 1/2"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.05000 | ¥595.05 |
18 | ¥560.06667 | ¥10,081.20 |
36 | ¥525.06361 | ¥18,902.29 |
54 | ¥490.05889 | ¥26,463.18 |
108 | ¥465.55602 | ¥50,280.05 |