3M 60 2" X 36YD | ||
---|---|---|
DigiKey Part Number | 3M156751-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 60 2" X 36YD | |
Description | TAPE HIGH TEMPE CLR 2"X36YDS | |
Customer Reference | ||
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | Insulating, High Temperature | |
Temperature Range | 32°F ~ 356°F (0°C ~ 180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,511.08000 | ¥2,511.08 |
10 | ¥2,343.66400 | ¥23,436.64 |
25 | ¥2,226.48080 | ¥55,662.02 |