Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 76' (23.2m) 25.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33+ SUPER (3/4"X76')

DigiKey Part Number
19-33+SUPER(3/4"X76')-ND
Manufacturer
Manufacturer Product Number
33+ SUPER (3/4"X76')
Description
TAPE ELECTRICAL BLK 3/4"X25.3YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 76' (23.2m) 25.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0070" (7.0 mils, 0.178mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
76' (23.2m) 25.3 yds
Packaging
Bulk
Color
Black
Part Status
Active
Temperature Range
221°F (105°C)
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
60 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,755
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.11000¥171.11
10¥130.51100¥1,305.11
25¥117.85720¥2,946.43
50¥109.37760¥5,468.88
100¥101.73340¥10,173.34
300¥94.52767¥28,358.30
Manufacturers Standard Package
Alternate Length
TAPE ELECTRICAL BLK 3/4"X25.3YDS
In-Stock: 0
Unit Price: ¥74.22450
TAPE ELECTRICAL BLK 3/4"X6.7YDS
In-Stock: 1989
Unit Price: ¥85.70000
TAPE ELECTRICAL BLACK 3/4"X36YDS
In-Stock: 0
Unit Price: ¥181.10958
TAPE ELECTRICAL BLK 3/4"X14.7YDS
In-Stock: 179
Unit Price: ¥133.43000
TAPE ELECTRICAL BLK 3/4"X17.3YDS
In-Stock: 443
Unit Price: ¥143.77000