ST14-075-60BK | ||
---|---|---|
DigiKey Part Number | 298-ST14-075-60BK-ND | |
Manufacturer | ||
Manufacturer Product Number | ST14-075-60BK | |
Description | TAPE ELECTRICAL BLACK 3/4"X20YDS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.24000 | ¥14.24 |
20 | ¥13.85200 | ¥277.04 |
40 | ¥13.49600 | ¥539.84 |
60 | ¥13.14017 | ¥788.41 |
100 | ¥12.78500 | ¥1,278.50 |
500 | ¥12.42976 | ¥6,214.88 |
1,000 | ¥11.71941 | ¥11,719.41 |
5,000 | ¥11.00919 | ¥55,045.95 |