



3452-6000 | |
|---|---|
DigiKey Part Number | MSC16K-ND |
Manufacturer | |
Manufacturer Product Number | 3452-6000 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3452-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D89116-0031HK | 3M | 620 | 3M156035-ND | ¥16.29000 | Similar |
| 86130163130345E1LF | Amphenol CS (FCI) | 12,905 | 609-5729-ND | ¥6.70000 | Similar |
| SFH210-PPPC-D08-ID-BK | Sullins Connector Solutions | 7,161 | S9288-ND | ¥5.46000 | Similar |
| SFH213-PPPC-D08-ID-BK | Sullins Connector Solutions | 845 | S9308-ND | ¥6.45000 | Similar |
| SFH213-PPPC-D08-ID-BK-M181 | Sullins Connector Solutions | 354 | S9320-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 10 | ¥30.33400 | ¥303.34 |
| 25 | ¥28.43560 | ¥710.89 |
| 50 | ¥27.07760 | ¥1,353.88 |
| 100 | ¥25.78420 | ¥2,578.42 |
| 300 | ¥23.86087 | ¥7,158.26 |
| 600 | ¥22.72223 | ¥13,633.34 |
| 1,200 | ¥21.63838 | ¥25,966.06 |
| 2,700 | ¥20.43639 | ¥55,178.25 |





























