


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.79000 | ¥113.79 |
| 10 | ¥100.84500 | ¥1,008.45 |
| 25 | ¥96.96640 | ¥2,424.16 |
| 50 | ¥93.08820 | ¥4,654.41 |
| 100 | ¥87.91610 | ¥8,791.61 |
| 250 | ¥80.15876 | ¥20,039.69 |
| 500 | ¥74.98726 | ¥37,493.63 |
| 1,000 | ¥68.78141 | ¥68,781.41 |




