


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.55000 | ¥194.55 |
| 10 | ¥149.87100 | ¥1,498.71 |
| 25 | ¥135.65360 | ¥3,391.34 |
| 50 | ¥126.04540 | ¥6,302.27 |
| 100 | ¥117.33420 | ¥11,733.42 |
| 250 | ¥107.06672 | ¥26,766.68 |
| 500 | ¥100.15210 | ¥50,076.05 |



