


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.30000 | ¥227.30 |
| 10 | ¥175.24500 | ¥1,752.45 |
| 25 | ¥158.67920 | ¥3,966.98 |
| 50 | ¥147.48960 | ¥7,374.48 |
| 100 | ¥137.34350 | ¥13,734.35 |
| 250 | ¥125.38852 | ¥31,347.13 |
| 500 | ¥117.33880 | ¥58,669.40 |



