


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.32000 | ¥144.32 |
| 10 | ¥110.97100 | ¥1,109.71 |
| 25 | ¥100.35440 | ¥2,508.86 |
| 50 | ¥93.17580 | ¥4,658.79 |
| 100 | ¥86.66530 | ¥8,666.53 |
| 250 | ¥78.98844 | ¥19,747.11 |
| 500 | ¥73.81640 | ¥36,908.20 |
| 1,000 | ¥69.13889 | ¥69,138.89 |




