


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.63000 | ¥100.63 |
| 10 | ¥85.49100 | ¥854.91 |
| 25 | ¥80.13520 | ¥2,003.38 |
| 50 | ¥76.30860 | ¥3,815.43 |
| 100 | ¥72.66670 | ¥7,266.67 |
| 250 | ¥68.11936 | ¥17,029.84 |
| 500 | ¥66.80614 | ¥33,403.07 |




