


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.45000 | ¥112.45 |
| 10 | ¥86.36800 | ¥863.68 |
| 25 | ¥78.04720 | ¥1,951.18 |
| 50 | ¥72.41960 | ¥3,620.98 |
| 100 | ¥67.31470 | ¥6,731.47 |
| 250 | ¥61.29296 | ¥15,323.24 |
| 500 | ¥57.23484 | ¥28,617.42 |
| 1,000 | ¥53.56309 | ¥53,563.09 |


