
D2516-5002-AR | |
|---|---|
DigiKey Part Number | MHE16E-ND |
Manufacturer | |
Manufacturer Product Number | D2516-5002-AR |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2516-5002-AR Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥19.21900 | ¥192.19 |
| 100 | ¥16.33320 | ¥1,633.32 |
| 560 | ¥14.46348 | ¥8,099.55 |
| 1,120 | ¥13.77338 | ¥15,426.19 |
| 5,040 | ¥12.38777 | ¥62,434.36 |
















