89116-0103 | ||
---|---|---|
DigiKey Part Number | 3M11965-ND | |
Manufacturer | ||
Manufacturer Product Number | 89116-0103 | |
Description | CONN RCPT 16P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 89116-0103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.43000 | ¥19.43 |
10 | ¥16.92600 | ¥169.26 |
25 | ¥16.20120 | ¥405.03 |
50 | ¥15.84180 | ¥792.09 |
100 | ¥15.12230 | ¥1,512.23 |
250 | ¥13.68220 | ¥3,420.55 |
500 | ¥12.60206 | ¥6,301.03 |
1,000 | ¥10.80179 | ¥10,801.79 |
2,500 | ¥10.08165 | ¥25,204.12 |