PM3BWDW12.0 | ||
---|---|---|
DigiKey Part Number | 492-1611-ND | |
Manufacturer | ||
Manufacturer Product Number | PM3BWDW12.0 | |
Description | PNL MNT BLUE 20MA W/WIRE 12" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Blue Diffused 40° 4V 25mA Wire Leads - 12" (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PM3BWDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥24.25100 | ¥242.51 |
100 | ¥19.86070 | ¥1,986.07 |
500 | ¥16.74330 | ¥8,371.65 |
1,000 | ¥15.35761 | ¥15,357.61 |
2,000 | ¥14.72252 | ¥29,445.04 |
5,000 | ¥14.43382 | ¥72,169.10 |