



5580202007F | |
|---|---|
DigiKey Part Number | 350-2120-ND |
Manufacturer | |
Manufacturer Product Number | 5580202007F |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 5V 12mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 12mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8mcd |
Lamp Color Green | Wavelength - Peak 565nm |
Lens Color Green | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 14" (355.60mm) |
Ratings DC | Base Product Number |
Voltage 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥17.64800 | ¥176.48 |
| 100 | ¥13.69880 | ¥1,369.88 |
| 500 | ¥11.96334 | ¥5,981.67 |
| 1,000 | ¥11.39811 | ¥11,398.11 |
| 2,000 | ¥10.91962 | ¥21,839.24 |
| 5,000 | ¥10.39816 | ¥51,990.80 |










