



5580302007F | |
|---|---|
DigiKey Part Number | 350-2122-ND |
Manufacturer | |
Manufacturer Product Number | 5580302007F |
Description | LED PNL IND YELLOW DIFF 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 60° 5V 12mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 12mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 12.6mcd |
Lamp Color Yellow | Wavelength - Peak 583nm |
Lens Color Yellow | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 14" (355.60mm) |
Ratings DC | Base Product Number |
Voltage 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥17.73100 | ¥177.31 |
| 100 | ¥13.76790 | ¥1,376.79 |
| 500 | ¥12.02590 | ¥6,012.95 |
| 1,000 | ¥11.45833 | ¥11,458.33 |
| 2,000 | ¥10.97784 | ¥21,955.68 |
| 5,000 | ¥10.45432 | ¥52,271.60 |




