


2153281083 | |
|---|---|
DigiKey Part Number | 900-2153281083-ND |
Manufacturer | |
Manufacturer Product Number | 2153281083 |
Description | MINIFIT JR DR P-S 8 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153281083 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.66000 | ¥98.66 |
| 10 | ¥83.80800 | ¥838.08 |
| 25 | ¥78.55840 | ¥1,963.96 |
| 50 | ¥74.80880 | ¥3,740.44 |
| 100 | ¥71.23770 | ¥7,123.77 |
| 250 | ¥66.78024 | ¥16,695.06 |
| 500 | ¥63.59544 | ¥31,797.72 |
| 1,000 | ¥60.56366 | ¥60,563.66 |









