LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm)
5580803023F
5580803023F

5580803023F

DigiKey Part Number
350-2974-ND
Manufacturer
Manufacturer Product Number
5580803023F
Description
LED PNL IND BLUE DIFF 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
57mcd
Lamp Color
Blue
Wavelength - Peak
468nm
Lens Color
Blue
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥16.84600¥168.46
100¥13.04920¥1,304.92
500¥11.37952¥5,689.76
1,000¥10.83551¥10,835.51
2,000¥10.37488¥20,749.76
5,000¥9.87300¥49,365.00
Manufacturers Standard Package