LED Panel Indicator Red Diffused 2V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580101003F

DigiKey Part Number
350-2763-ND
Manufacturer
Manufacturer Product Number
5580101003F
Description
LED PNL IND RED DIFF 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 2V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
10mcd
Lens Color
Red
Wavelength - Peak
650nm
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
10¥15.58900¥155.89
100¥12.03200¥1,203.20
500¥10.46684¥5,233.42
1,000¥9.95674¥9,956.74
2,000¥9.52481¥19,049.62
5,000¥9.05401¥45,270.05
Manufacturers Standard Package