5580301003F | ||
---|---|---|
DigiKey Part Number | 350-2769-ND | |
Manufacturer | ||
Manufacturer Product Number | 5580301003F | |
Description | LED PANEL IND YLW DIFF SNAP-IN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Yellow Diffused 40° 2.1V 20mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥13.64300 | ¥136.43 |
100 | ¥10.50030 | ¥1,050.03 |
1,000 | ¥8.15702 | ¥8,157.02 |
5,000 | ¥7.53410 | ¥37,670.50 |
10,000 | ¥7.41545 | ¥74,154.50 |