Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.254" (6.45mm) | |
Length - Overall | 0.857" (21.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥2.04900 | ¥20.49 |
100 | ¥1.50480 | ¥150.48 |
1,000 | ¥1.19712 | ¥1,197.12 |
3,000 | ¥1.09452 | ¥3,283.56 |