


0190540052 | |
|---|---|
DigiKey Part Number | WM13626-ND |
Manufacturer | |
Manufacturer Product Number | 0190540052 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540052 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.254" (6.45mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.857" (21.77mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.83800 | ¥28.38 |
| 25 | ¥2.65720 | ¥66.43 |
| 50 | ¥2.53180 | ¥126.59 |
| 100 | ¥2.41010 | ¥241.01 |
| 250 | ¥2.25900 | ¥564.75 |
| 500 | ¥2.15084 | ¥1,075.42 |
| 1,000 | ¥2.04814 | ¥2,048.14 |
| 3,000 | ¥1.89526 | ¥5,685.78 |



