56YSD15S-2400630 | ||
---|---|---|
DigiKey Part Number | 2882-56YSD15S-2400630-ND | |
Manufacturer | ||
Manufacturer Product Number | 56YSD15S-2400630 | |
Description | AC/DC DIN RAIL SUPPLY 24V 15W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 630mA | |
Power (Watts) | 15W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 0.71" W x 2.28" H (90.0mm x 18.0mm x 58.0mm) | |
Approval Agency | BSMI, CE, EAC, TUV, UL | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.65000 | ¥105.65 |
10 | ¥100.35100 | ¥1,003.51 |
25 | ¥96.39080 | ¥2,409.77 |
50 | ¥92.42900 | ¥4,621.45 |
100 | ¥84.50620 | ¥8,450.62 |
250 | ¥79.22480 | ¥19,806.20 |
500 | ¥72.62268 | ¥36,311.34 |
1,000 | ¥70.24591 | ¥70,245.91 |