TLV49644TAXBXA1 | ||
---|---|---|
DigiKey Part Number | TLV49644TAXBXA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TLV49644TAXBXA1 | |
Description | MAGNETIC SWITCH TO92S-3-1 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | 13.5mT Trip, 5.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 1.6mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.22280 | ¥105.57 |
50 | ¥4.07180 | ¥203.59 |
100 | ¥3.46930 | ¥346.93 |
500 | ¥3.01644 | ¥1,508.22 |
4,000 | ¥2.52626 | ¥10,105.04 |
8,000 | ¥2.18691 | ¥17,495.28 |