TLV49645TAXBXA1 | ||
---|---|---|
DigiKey Part Number | TLV49645TAXBXA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TLV49645TAXBXA1 | |
Description | MAGNETIC SWITCH TO92S-3-1 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10.4mT Trip, 2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.35000 | ¥6.35 |
10 | ¥4.85400 | ¥48.54 |
25 | ¥4.18200 | ¥104.55 |
50 | ¥4.03280 | ¥201.64 |
100 | ¥3.43530 | ¥343.53 |
500 | ¥2.98722 | ¥1,493.61 |
4,000 | ¥2.50179 | ¥10,007.16 |
8,000 | ¥2.16573 | ¥17,325.84 |