22.44.0.024.4310 | ||
---|---|---|
DigiKey Part Number | 2066-22.44.0.024.4310-ND | |
Manufacturer | ||
Manufacturer Product Number | 22.44.0.024.4310 | |
Description | RLY CONTACTOR 4PST 40A 24V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | 4.8 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 45 ms | |
Coil Current | 208 mA | |
Coil Power | 5VA | |
Coil Resistance | 115Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.84000 | ¥650.84 |
10 | ¥616.55000 | ¥6,165.50 |
25 | ¥582.29680 | ¥14,557.42 |
50 | ¥548.04540 | ¥27,402.27 |
100 | ¥513.79220 | ¥51,379.22 |