UR020-003 | ||
---|---|---|
DigiKey Part Number | TL491-ND | |
Manufacturer | ||
Manufacturer Product Number | UR020-003 | |
Description | CBL USB2.0 A PLUG TO A PLUG 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to A Male 3.00' (914.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.76500 | ¥497.65 |
25 | ¥47.01320 | ¥1,175.33 |
50 | ¥45.86720 | ¥2,293.36 |
100 | ¥43.57360 | ¥4,357.36 |
250 | ¥38.98716 | ¥9,746.79 |
500 | ¥36.69382 | ¥18,346.91 |
1,000 | ¥32.10709 | ¥32,107.09 |
2,500 | ¥30.50173 | ¥76,254.32 |