P569-003-SLIM | ||
---|---|---|
DigiKey Part Number | TL1365-ND | |
Manufacturer | ||
Manufacturer Product Number | P569-003-SLIM | |
Description | CABLE M-M HDMI-A 3' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.06300 | ¥770.63 |
25 | ¥72.59640 | ¥1,814.91 |
50 | ¥70.73280 | ¥3,536.64 |
100 | ¥68.87190 | ¥6,887.19 |
250 | ¥61.42648 | ¥15,356.62 |
500 | ¥57.70366 | ¥28,851.83 |
1,000 | ¥51.00256 | ¥51,002.56 |