U038-006 | ||
---|---|---|
DigiKey Part Number | TL785-ND | |
Manufacturer | ||
Manufacturer Product Number | U038-006 | |
Description | CBL USB2.0 A PLUG TO C PLUG 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.10000 | ¥115.10 |
10 | ¥102.04200 | ¥1,020.42 |
25 | ¥98.11800 | ¥2,452.95 |
50 | ¥94.19400 | ¥4,709.70 |
100 | ¥88.96060 | ¥8,896.06 |
250 | ¥81.11096 | ¥20,277.74 |
500 | ¥75.87802 | ¥37,939.01 |
1,000 | ¥69.59844 | ¥69,598.44 |