U421-006 | ||
---|---|---|
DigiKey Part Number | 95-U421-006-ND | |
Manufacturer | ||
Manufacturer Product Number | U421-006 | |
Description | USB-C EXTENSION CABLE (M/F) - US | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.00' (1.83m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.82000 | ¥182.82 |
10 | ¥160.09900 | ¥1,600.99 |
25 | ¥153.18320 | ¥3,829.58 |
50 | ¥148.24120 | ¥7,412.06 |
100 | ¥143.29990 | ¥14,329.99 |
250 | ¥135.39348 | ¥33,848.37 |
500 | ¥131.44052 | ¥65,720.26 |