U060-000-KP-BK | ||
---|---|---|
DigiKey Part Number | TL1069-ND | |
Manufacturer | ||
Manufacturer Product Number | U060-000-KP-BK | |
Description | USB 2.0 ALL-IN-ONE KEYSTONE/PANE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | USB | |
Exterior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Interior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.80000 | ¥73.80 |
10 | ¥66.39700 | ¥663.97 |
100 | ¥59.33960 | ¥5,933.96 |
1,000 | ¥43.94349 | ¥43,943.49 |