P164-000-KP-BK | ||
---|---|---|
DigiKey Part Number | TL1042-ND | |
Manufacturer | ||
Manufacturer Product Number | P164-000-KP-BK | |
Description | HDMI ALL-IN-ONE KEYSTONE/PANEL M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Insert HDMI Receptacle To HDMI Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Audio/Video | |
Exterior Type (Adapter End) | HDMI Receptacle | |
Interior Type (Adapter End) | HDMI Receptacle | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Modular Mounting Frame Included | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.72000 | ¥97.72 |
10 | ¥86.59900 | ¥865.99 |
25 | ¥83.26600 | ¥2,081.65 |
50 | ¥79.93580 | ¥3,996.79 |
100 | ¥75.49450 | ¥7,549.45 |
250 | ¥68.83308 | ¥17,208.27 |
500 | ¥64.39224 | ¥32,196.12 |
1,000 | ¥59.06321 | ¥59,063.21 |