AC DIN Rail Power Supply 1 Output 24V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 180-124

DigiKey Part Number
1951-1255-ND
Manufacturer
Manufacturer Product Number
TSP 180-124
Description
AC/DC DIN RAIL SUPPLY 24V 180W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
TSP 180-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7.5A
Manufacturer
Traco Power
Power (Watts)
180W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.33" L x 2.13" W x 4.33" H (110.0mm x 54.1mm x 110.0mm)
AC Voltage - Input
85 ~ 132 VAC, 187 ~ 264 VAC
Approval Agency
CB, CE, cURus, SIQ
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSA-18024Altech Corporation01920-1149-ND¥1,185.50000Similar
In-Stock: 53
Factory Stock: 432
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,415.24000¥1,415.24
10¥1,243.87400¥12,438.74
25¥1,181.60400¥29,540.10
50¥1,136.57860¥56,828.93
Manufacturers Standard Package